Reference Only

LTILA516MBLRCMBLXPP1

Rocker Switches SP ON-NONE-OFF

Manufacturer:

Mfr Part:
LTILA51-6M-BL-RC-MBL-XPP1

TTI Part:
LTILA516MBLRCMBLXPP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeIncandescent
Contact FormSPST
Switch FunctionON - OFF
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Terminal SealNeoprene
Contact PlatingSilver
PackagingEach
Actuator StyleRocker
Product TypeRocker Switches
SeriesLTIL
SubcategorySwitches
TradenameTippette

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 28-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.28$9.28
$7.74$774.00
$7.66$7,660.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.