Reference Only
LRA-70025500
Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated, Illuminated Clear Amber Rocker Switch with .250 Tab (Q.C.) VDE Approved
Datasheet
LRA-70025500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Amber | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | LRA | |
| Subcategory | Switches | |
| Part # Aliases | LRA-70025500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $28.00 | |
| $2.77 | $55.40 | |
| $2.65 | $132.50 | |
| $2.63 | $263.00 | |
| $2.60 | $650.00 | |
| $2.18 | $1,090.00 | |
| $2.16 | $2,160.00 | |
| $2.14 | $4,280.00 |
Need more?
Sign in to add projects and notes