Reference Only

HM254-73

Toggle Switches 3-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals

Manufacturer:

Mfr Part:
HHH-41344000

TTI Part:
HM254-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size0.465 in
ActuatorBat
Terminal SealUnsealed
Contact PlatingNickel
ComplianceUL; CSA
SeriesH/I
PackagingKit
Actuator StyleBat
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesHHH-41344000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.87$2,187.00
$21.65$5,412.50
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT
Sign in to add projects and notes