Reference Only

HKA274-73

Toggle Switches 3-pole, ON - None - OFF, 6A/12A/17A 600VAC/250VAC/125VAC 1 HP, Non-Illuminated Toggle Switch with Screw Terminals

Manufacturer:

Mfr Part:
HHH-41044000

TTI Part:
HKA274-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Bushing Size15/32-32
ActuatorBat
ComplianceUL; CSA
SeriesH/I
PackagingKit
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesHHH-41044000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.93$1,893.00
$18.73$4,682.50
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT
Sign in to add projects and notes