Reference Only
FMO-29892000
Toggle Switches 1-pole, (ON) - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Screw Terminals
Datasheet
FMO-29892000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | FMO-29892000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.87 | $15.87 | |
| $14.60 | $73.00 | |
| $13.49 | $134.90 | |
| $12.34 | $246.80 | |
| $12.22 | $611.00 | |
| $11.81 | $1,181.00 | |
| $11.69 | $2,922.50 | |
| $10.64 | $5,320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes