Reference Only
EPB-3A1A000A
Rocker Switches 12 VDC Orange LED
Datasheet
EPB-3A1A000A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Electronic Parking Brake Switch | |
| Illumination Color | Orange | |
| Lamp Type | LED | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Packaging | Each | |
| Height | 86 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rocker Switches | |
| Series | EPB | |
| Subcategory | Switches | |
| Width | 46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 84 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.76 | $3,339.84 |
Need more?
Sign in to add projects and notes