Reference Only
DK284-73
Toggle Switches 2-pole, ON - None - OFF, 8A/16A 250VAC/125VAC 1 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals
Datasheet
DEK-25186000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Bushing Size | 15/32-32 | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Contact Plating | Nickel | |
| Compliance | UL; CSA | |
| Series | DK/EK | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DEK-25186000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (in Brass Components) CAS# 7439-92-1 |
Documents
Datasheet
Test/Quality Data
247In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.22 | $16.22 | |
| $14.94 | $74.70 | |
| $14.27 | $142.70 | |
| $13.53 | $338.25 | |
| $11.05 | $1,105.00 | |
| $10.93 | $2,732.50 | |
| $10.75 | $5,375.00 | |
| $10.61 | $10,610.00 |
Need more?
Associated Parts

Carling Technologies
Switch Legend Plates & Labels INDICATOR PLATE

Carling Technologies
Switch Hardware HEX NUT

Carling Technologies
Switch Hardware RING NUT
Sign in to add projects and notes