Reference Only
DA221-BB-B
Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Black Bat Style Toggle Switch with .250 Tab (Q.C.)
Datasheet
DDD-24172000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Compliance | UL; CSA | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | DDD-24172000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,042In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.83 | $5.83 | |
| $5.00 | $50.00 | |
| $4.90 | $245.00 | |
| $4.78 | $478.00 | |
| $4.65 | $930.00 | |
| $4.05 | $2,025.00 | |
| $3.54 | $3,540.00 |
Need more?
My Notes
Sign into see notes.