Reference Only

CX2B01243022A13G

Circuit Breakers CIRCUIT BREAKER CX SERIES

Manufacturer:

Mfr Part:
CX2B01243022A13G

TTI Part:
CX2B01243022A13G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating3 A
Voltage Rating DC250 VDC, 500 VDC
Number of Poles2 Pole
ActuatorHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height78.59 mm
Length38.36 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleScrew
Voltage Rating250 VDC, 500 VDC
Width57.38 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$121.53$1,215.30
$120.31$12,031.00
Need more?
Sign in to add projects and notes