Reference Only

CX1B0114603BA10C

Circuit Breakers CIRCUIT BREAKER HYMAG

Manufacturer:

Mfr Part:
CX1-B0-11-460-3BA-10C

TTI Part:
CX1B0114603BA10C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating6 A
Voltage Rating DC300 VDC
Number of Poles1 Pole
ActuatorHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height52.37 mm
Length19.18 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleStud
Voltage Rating300 VDC
Width57.38 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes