Reference Only
CTBBB12
Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 50 VDC 12 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel Front Panel Snap-In UL 1077 Recognized cUL VDE Certified to IEC/EN 60934
Datasheet
CTBBB12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Compliance | UL; cUL; VDE; CE | |
| Current Rating | 12 A | |
| Height | 38.99 mm | |
| Illuminated | Non-Illuminated | |
| Length | 19.31 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Series | CTB | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 19.31 mm | |
| Part # Aliases | CTBBB12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.13 | $6.13 | |
| $5.44 | $27.20 | |
| $4.73 | $47.30 | |
| $4.68 | $117.00 | |
| $4.11 | $205.50 | |
| $3.39 | $339.00 | |
| $3.36 | $840.00 | |
| $2.69 | $2,690.00 |
Need more?
Sign in to add projects and notes