Reference Only

CTBBB10

Circuit Breakers CIRCUIT BREAKER THERMAL

Manufacturer:

Mfr Part:
CTBBB10

TTI Part:
CTB-B-B-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal
Current Rating10 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC50 VDC
Number of Poles1 Pole
Actuator TypeRocker
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingEach
ComplianceUL; cUL; VDE; CE
Length38.99 mm
Mounting StylePanel Mount
Product TypeThermal Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating32 VDC, 250 VAC
Width13.71 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.32$6.64
$3.25$16.25
$2.90$29.00
$2.54$254.00
$2.49$498.00
$2.09$1,045.00
$1.98$1,980.00
Need more?

My Notes

Sign into see notes.