Reference Only
CTBBB05
Circuit Breakers CIRCUIT BREAKER THERMAL
Datasheet
CTBBB05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Compliance | UL; cUL; VDE; CE | |
| Current Rating | 5 A | |
| Height | 38.99 mm | |
| Illuminated | Non-Illuminated | |
| Length | 19.31 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 19.31 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
1,733In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.02 | $6.02 | |
| $5.02 | $25.10 | |
| $4.63 | $46.30 | |
| $3.84 | $192.00 | |
| $3.54 | $354.00 | |
| $3.50 | $875.00 | |
| $3.10 | $1,550.00 | |
| $3.07 | $3,070.00 |
Need more?
Sign in to add projects and notes