Reference Only
CMB20311C3NBA
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 20 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized
Datasheet
CMB20311C3NBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | CMB | |
| Product | Thermal Circuit Breakers | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Push to Reset | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Compliance | UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected | |
| Height | 45.2 mm | |
| Length | 29.3 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 14 mm | |
| Part # Aliases | CMB20311C3NBA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $1,510.00 | |
| $2.90 | $2,900.00 | |
| $2.87 | $14,350.00 |
Need more?
Sign in to add projects and notes