Reference Only

CMB15311C3NBA

Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

Manufacturer:

Mfr Part:
CMB15311C3NBA

TTI Part:
CMB-153-11C3N-B-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesCMB
ProductThermal Circuit Breakers
Current Rating15 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC32 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingKit
ComplianceUL; cUL; CSA; TUV; CE; UL1500 Ignition Protected
Height45.2 mm
Length29.3 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating125 VAC to 250 VAC, 32 VDC
Width14 mm
Part # AliasesCMB15311C3NBA

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536200040
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.77$1,385.00
$2.74$2,740.00
$2.72$13,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes