Reference Only
CMB10327GNNWA
Circuit Breakers 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized
Datasheet
CMB10327GNNWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | CMB | |
| Product | Circuit Breakers | |
| Type | Thermal | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Reset Button | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Compliance | UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected | |
| Height | 29.3 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 VAC, 32 VDC | |
| Width | 14 mm | |
| Part # Aliases | CMB10327GNNWA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $1,275.00 |
Need more?
My Notes
Sign into see notes.