Reference Only

CMB10327G3NBA

Circuit Breakers CIRCUIT BREAKER THERMAL

Manufacturer:

Mfr Part:
CMB10327G3NBA

TTI Part:
CMB-103-27G3N-B-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesCMB
ProductThermal Circuit Breakers
Current Rating10 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC32 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingKit
ComplianceUL; cUL; CSA; TUV; CE; UL1500 Ignition Protected
Height45.2 mm
Length29.3 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating125 VAC to 250 VAC, 32 VDC
Width14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.62$1,310.00
$2.59$2,590.00
$2.57$12,850.00
Need more?
Sign in to add projects and notes