Reference Only
CLB05311B2NBA
Circuit Breakers CIRCUIT BREAKER THERMAL
Datasheet
CLB05311B2NBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Push to Reset | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Compliance | UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected | |
| Height | 58.6 mm | |
| Length | 35 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 14.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 500 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.48 | $2,740.00 | |
| $5.33 | $5,330.00 | |
| $5.27 | $26,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes