Reference Only

CLB04311B2NBA

Circuit Breakers CIRCUIT BREAKER THERMAL

Manufacturer:

Mfr Part:
CLB04311B2NBA

TTI Part:
CLB-043-11B2N-B-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
ProductThermal Circuit Breakers
Current Rating4 A
Voltage Rating AC125 VAC to 250 VAC
Voltage Rating DC32 VDC
Number of Poles1 Pole
ActuatorPush to Reset
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingKit
ComplianceUL; cUL; CSA; TUV; CE; UL1500 Ignition Protected
Height58.6 mm
Length35 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating125 VAC to 250 VAC, 32 VDC
Width14.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.44$2,720.00
$5.33$5,330.00
$5.27$26,350.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes