Reference Only
CAB-22913000
Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals
Datasheet
CAB-22913000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Compliance | UL; CSA | |
| Series | Cx10x | |
| Packaging | Kit | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | CAB-22913000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.79 | $6.79 | |
| $5.43 | $54.30 | |
| $5.17 | $155.10 | |
| $5.06 | $253.00 | |
| $4.97 | $497.00 | |
| $4.01 | $802.00 | |
| $3.76 | $1,880.00 | |
| $3.67 | $3,670.00 |
Need more?
Sign in to add projects and notes