Reference Only
CA4X02204412CC
Circuit Breakers CIRCUIT BREAKER
Datasheet
CA4X02204412CC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | C | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 44 mA | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Number of Poles | 4 Pole | |
| Actuator | Handle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 63.5 mm | |
| Length | 47 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Stud | |
| Voltage Rating | 240 VAC, 125 VDC | |
| Width | 76.58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.20 | $1,722.00 | |
| $143.50 | $14,350.00 |
Need more?
Sign in to add projects and notes