Reference Only
CA2B022630121D
Circuit Breakers 2-pole, Handle, 30 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934
Datasheet
CA2B022630121D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | C | |
| Product | Circuit Breakers | |
| Type | Supplementary Protector | |
| Current Rating | 30 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Handle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Compliance | UL Recognized; CSA; VDE | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud | |
| Part # Aliases | CA2B022630121D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.86 | $118.86 | |
| $99.05 | $495.25 | |
| $91.34 | $913.40 | |
| $90.43 | $2,260.75 | |
| $75.57 | $3,778.50 | |
| $69.57 | $6,957.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes