Reference Only

CA1B024615121KG

Circuit Breakers CIRCUIT BREAKER HYMAG

Manufacturer:

Mfr Part:
CA1B024615121KG

TTI Part:
CA1-B0-24-615-121-KG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
SeriesC
ProductCircuit Breakers
TypeSupplementary Protector
Current Rating15 A
Voltage Rating AC120 VAC
Voltage Rating DC125 VDC
Number of Poles1 Pole
Actuator TypeHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height63.5 mm
Length47 mm
Mounting StylePanel Mount
Product TypeHydraulic Magnetic Circuit Breakers
SubcategoryCircuit Breakers
Termination StyleStud
Voltage Rating120 VAC, 125 VDC
Width19.18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

144In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.94$49.94
$41.61$208.05
$39.53$395.30
$39.14$1,174.20
$36.44$1,822.00
$34.07$3,407.00
$33.22$8,305.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.