Reference Only
C1005B3B101BR3
Circuit Breakers 1-pole, Rocker, 125-250 VAC/ 32 VDC 10 amp circuit breaker, 1000 amp interrupting capacity 0.250 Tab (Q.C.) terminals Black Bezel with white RESET OFF legend, Front Panel Snap-In UL 1077 Recognized cUL UL 1363
Datasheet
C1005B3B101BR3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Compliance | UL1077; UL1363; IEC 60934 | |
| Current Rating | 10 A | |
| Height | 23.4 mm | |
| Illuminated | Illuminated | |
| Length | 32.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Thermal Circuit Breakers | |
| Series | C1005B | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Voltage Rating | 125 VAC to 250 VAC, 32 VDC | |
| Width | 17 mm | |
| Part # Aliases | C1005B3B101BR3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.99 | $5.99 | |
| $4.99 | $24.95 | |
| $4.61 | $46.10 | |
| $3.82 | $191.00 | |
| $3.52 | $352.00 | |
| $3.17 | $792.50 | |
| $2.89 | $1,445.00 | |
| $2.68 | $2,680.00 |
Need more?
Sign in to add projects and notes