Reference Only
BDA10-RA
Disconnect Switches 1-pole, 100A; 50,000 cycles/200A; 20,000 cycles/250A; 3,000 cycles 24VDC not HP rated, Non-Illuminated Red Knob Switch with M10 Stud
Datasheet
BDA10-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Current Rating | 250 A | |
| Voltage Rating DC | 24 VDC | |
| Series | BD | |
| Compliance | IP67 | |
| Packaging | Kit | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.52 | $58.52 | |
| $50.80 | $254.00 | |
| $47.91 | $479.10 | |
| $43.88 | $1,097.00 | |
| $41.05 | $2,052.50 | |
| $38.38 | $3,838.00 | |
| $35.86 | $8,965.00 |
Need more?
Sign in to add projects and notes