Reference Only
BB2B046610121D
Circuit Breakers CIRCUIT BREAKER HYMAG
Datasheet
BB2B046610121D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Series | B | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 10 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 2 Pole | |
| Actuator Type | Handle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Compliance | UL Recognized; CSA; VDE | |
| Height | 50.8 mm | |
| Length | 43.94 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 277 VAC, 80 VDC | |
| Width | 38.48 mm | |
| Part # Aliases | BB2B046610121D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.25 | $103.25 | |
| $101.23 | $506.15 | |
| $99.24 | $992.40 | |
| $97.29 | $2,432.25 | |
| $95.39 | $4,769.50 | |
| $93.52 | $9,352.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.