Reference Only
BA1B3244503DAKG
Circuit Breakers CIRCUIT BREAKER HYMAG
Datasheet
BA1B3244503DAKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 5 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 1 Pole | |
| Actuator | Handle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Height | 50.8 mm | |
| Length | 43.94 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Width | 19.18 mm | |
| Part # Aliases | BA1B3244503DAKG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.95 | $56.95 | |
| $47.46 | $237.30 | |
| $43.52 | $435.20 | |
| $43.09 | $1,292.70 | |
| $40.84 | $2,042.00 | |
| $39.51 | $3,951.00 | |
| $38.35 | $9,587.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes