
AVH-00000023
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
AVH-00000023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | AV-Series Anti-vandal Switch | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Lamp Type | LED | |
| Illumination Color | Red, Blue | |
| Current Rating | 5 A | |
| Voltage Rating DC | 12 VDC | |
| IP Rating | IP67 | |
| Termination Style | Wire Lead | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.86 | $5,986.00 | |
| $56.30 | $14,075.00 |
Need more?
Sign in to add projects and notes