Reference Only
AJ2B0244502C1D
Circuit Breakers CIRCUIT BREAKER HYMAG
Datasheet
AJ2B0244502C1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 5 A | |
| Height | 50.8 mm | |
| Illuminated | Non-Illuminated | |
| Length | 38.48 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Series | A | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 80 VDC | |
| Voltage Rating | 277 VAC, 80 VDC | |
| Width | 51.06 mm | |
| Part # Aliases | AJ2B0244502C1D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |