Reference Only

AA2X0138281B1C

Circuit Breakers CIRCUIT BREAKER HYMAG

Manufacturer:

Mfr Part:
AA2X0138281B1C

TTI Part:
AA2-X0-13-828-1B1-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating280 A
Voltage Rating AC277 VAC
Voltage Rating DC80 VDC
Number of Poles2 Pole
ActuatorHandle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height50.8 mm
Length38.48 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating277 VAC, 80 VDC
Width41.66 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 09-Jan-46
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes