Reference Only
AA2B0246301B2C
Circuit Breakers CIRCUIT BREAKER HYMAG
Datasheet
AA2B0246301B2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Current Rating | 30 A | |
| Voltage Rating AC | 277 VAC | |
| Voltage Rating DC | 80 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Handle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Kit | |
| Compliance | UL Recognized; CSA | |
| Height | 50.8 mm | |
| Length | 38.48 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 277 VAC, 80 VDC | |
| Width | 41.66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.58 | $91.58 | |
| $81.88 | $409.40 | |
| $77.06 | $770.60 | |
| $76.30 | $1,907.50 | |
| $71.66 | $3,583.00 | |
| $66.37 | $6,637.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes