Reference Only
728-15946
Switch Hardware LOCKING RING
Datasheet
728-15946 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| For Use With | Pushbutton, Toggle Switches | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
1,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $5.95 | |
| $0.544 | $54.40 | |
| $0.528 | $264.00 | |
| $0.521 | $521.00 | |
| $0.516 | $1,290.00 | |
| $0.443 | $2,215.00 | |
| $0.372 | $2,790.00 | |
| $0.368 | $5,520.00 |
Need more?
Sign in to add projects and notes