Reference Only
728-15907
Switch Hardware LOCK WASHER
Datasheet
728-15907 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer, Locking | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | Pushbutton and Toggle Switches | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
432In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.383 | $5.36 | |
| $0.378 | $9.45 | |
| $0.373 | $18.65 | |
| $0.369 | $36.90 | |
| $0.339 | $169.50 | |
| $0.335 | $335.00 | |
| $0.328 | $4,920.00 |
Need more?
My Notes
Sign into see notes.