Reference Only
700-02500000
Rotary Switches 1-pole, OFF - ON - ON - ON, 2A/4A/1A 250VAC/125VAC/125VDC not HP rated, Non-Illuminated Black Knob Rotary Switch with .250 Tab (Q.C.)
Datasheet
700-02500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Current Rating | 1 A, 2 A, 4 A | |
| Voltage Rating DC | 125 VDC | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Solder Lug | |
| Actuator | Knob | |
| Series | 700/800 | |
| Packaging | Kit | |
| Compliance | UL; CSA | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating | 125 VAC/DC, 250 VAC | |
| Part # Aliases | 700-02500000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.76 | $68.80 | |
| $13.61 | $136.10 | |
| $12.25 | $306.25 | |
| $11.44 | $572.00 | |
| $10.30 | $1,030.00 | |
| $10.19 | $2,547.50 | |
| $7.82 | $3,910.00 | |
| $7.73 | $7,730.00 |
Need more?
Sign in to add projects and notes