Reference Only
6GA5B-73
Toggle Switches 1-pole, (ON) - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
Datasheet
GMO-40549692 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | (ON) - NONE - OFF | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Bushing Size | 0.465 in | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Contact Plating | Nickel | |
| Compliance | UL | |
| Series | G | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | GMO-40549692 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.68 | $1,168.00 | |
| $11.56 | $2,890.00 |
Need more?
Associated Parts

Carling Technologies
Switch Legend Plates & Labels INDICATOR PLATE

Carling Technologies
Switch Hardware HEX NUT

Carling Technologies
Switch Hardware RING NUT
Sign in to add projects and notes