Reference Only

6FC57-73/TABS

Toggle Switches 1-pole, ON - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)

Manufacturer:

Mfr Part:
FMO-30410000

TTI Part:
6FC57-73/TABS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A
Voltage Rating AC250 VAC
ActuatorBat
PackagingKit
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesFMO-30410000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.86$148.60
$12.36$1,236.00
$12.24$3,060.00
Need more?

My Notes

Sign into see notes.