Reference Only

6FA54-78

Toggle Switches 1-pole, (ON) - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with Screw Terminals

Manufacturer:

Mfr Part:
FMO-29892000

TTI Part:
6FA54-78

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
ComplianceUL; CSA
PackagingKit
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesFMO-29892000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.81$1,181.00
$11.14$2,785.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes