Reference Only
622-122BBNN
Rocker Switches SP ON-none-OFF Black Actuator
Datasheet
622-122BBNN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Packaging | Each | |
| Compliance | UL; CSA | |
| Product Type | Rocker Switches | |
| Series | 622/623 | |
| Subcategory | Switches | |
| Part # Aliases | 622122BBNN 622-122BBNN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
416In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.04 | $12.16 | |
| $2.54 | $254.00 | |
| $2.49 | $627.48 | |
| $1.97 | $985.00 | |
| $1.94 | $1,940.00 | |
| $1.91 | $4,775.00 | |
| $1.88 | $9,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes