Reference Only

621-1591909V

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
621-1591909V

TTI Part:
62115919-0-9-V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating8 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorCurved Rocker
ColorBlack
Mounting StylePanel Mount
Terminal SealUnsealed
Contact PlatingGold
PackagingEach
Actuator StyleCurved Rocker
ComplianceUL; CSA; IEC (European)
Housing MaterialNylon
Life100000 Cycle
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 09-Jan-46
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.45$44.50
$3.91$195.50
$3.01$301.00
$2.35$587.50
$1.96$980.00
$1.94$1,940.00
$1.92$4,800.00
Need more?
Sign in to add projects and notes