Reference Only

390-09005-001

Switch Hardware HOLE PLUG

Manufacturer:

Mfr Part:
390-09005-001

TTI Part:
VH1-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategorySwitch Hardware
ProductHardware
TypeContact
For Use WithRocker Switches
Designed forV Series Contura
SeriesV
PackagingEach
IlluminationNon-Illuminated
Mounting StyleSnap In
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

223In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.77$5.31
$1.56$15.60
$1.42$142.00
$1.41$352.50
$1.39$1,390.00
$1.38$3,450.00
$1.36$6,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.