Reference Only
390-09002-001
Switch Hardware HARDWARE PLUG BLACK
Datasheet
390-09002-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Type | Plug | |
| For Use With | Actuators, Base Switches | |
| Designed for | V Series Contura | |
| Series | VHP | |
| Packaging | Each | |
| Features | Mounting panel plug | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
2,641 expected 14-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $5.91 | |
| $1.88 | $188.00 | |
| $1.82 | $455.00 | |
| $1.54 | $770.00 | |
| $1.36 | $1,360.00 | |
| $1.34 | $3,350.00 | |
| $1.31 | $6,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.