Reference Only
380-08693
Switch Hardware RING NUT
Datasheet
380-08693 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton, Toggle Switches | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.472 | $23.60 | |
| $0.43 | $43.00 | |
| $0.382 | $191.00 | |
| $0.359 | $359.00 | |
| $0.351 | $877.50 | |
| $0.337 | $1,685.00 | |
| $0.333 | $2,497.50 | |
| $0.329 | $4,935.00 |
Need more?
Sign in to add projects and notes