Reference Only
380-08602
Switch Hardware HEX NUT
Datasheet
380-08602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton, Toggle Switches | |
| Packaging | Each | |
| Height | 1.93 mm | |
| Illumination | Non-Illuminated | |
| Length | 14.27 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 14.27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 7318169990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.471 | $23.55 | |
| $0.445 | $44.50 | |
| $0.44 | $88.00 | |
| $0.424 | $212.00 | |
| $0.414 | $414.00 | |
| $0.41 | $1,025.00 | |
| $0.404 | $2,020.00 | |
| $0.40 | $3,000.00 |
Need more?
Sign in to add projects and notes