Reference Only
300-16840056
Pushbutton Switches - Board Mount SWITCH PUSHBUTTON
Datasheet
300-16840056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | P | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - ON | |
| Actuator | Without Cap | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Screw | |
| Actuator Style | Without Cap | |
| Life | 50000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.76 | $1,776.00 | |
| $17.59 | $4,397.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes