Reference Only
2M1-00000029
Toggle Switches 2-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Flat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified
Datasheet
2M1-00000029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 2 A, 5 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Flatted | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Compliance | UL; CSA | |
| IP Rating | IP67 | |
| Series | 2M | |
| Packaging | Kit | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2M1-00000029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.37 | $5.37 | |
| $5.27 | $26.35 | |
| $4.55 | $113.75 | |
| $4.43 | $221.50 | |
| $4.34 | $434.00 | |
| $4.26 | $1,278.00 | |
| $4.18 | $2,090.00 | |
| $4.09 | $4,090.00 |
Need more?
Sign in to add projects and notes