Reference Only
2M1-00000028
Toggle Switches SWITCH MINISWITCH
Datasheet
2M1-00000028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Compliance | UL; CSA | |
| IP Rating | IP67 | |
| Series | 2M | |
| Packaging | Kit | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
484In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.76 | $7.76 | |
| $6.75 | $33.75 | |
| $6.21 | $62.10 | |
| $6.02 | $150.50 | |
| $4.61 | $2,305.00 | |
| $3.85 | $3,850.00 | |
| $3.81 | $9,525.00 | |
| $3.77 | $18,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes