Reference Only
2GL51-78
Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated, Sealed Bat Style Toggle Switch with .250 Tab (Q.C.)
Datasheet
GGG-35320000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 20 A | |
| Voltage Rating AC | 277 VAC | |
| Compliance | UL; CSA | |
| Series | G | |
| Packaging | Kit | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | GGG-35320000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.26 | $1,226.00 | |
| $12.13 | $3,032.50 |
Need more?
Sign in to add projects and notes