Reference Only
2GL51-73
Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
Datasheet
GGG-35286000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Bushing Size | 0.465 in | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Contact Plating | Nickel | |
| Compliance | UL; CSA | |
| Series | G | |
| Packaging | Kit | |
| Actuator Style | Bat | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | GGG-35286000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.76 | $11.76 | |
| $11.57 | $57.85 | |
| $10.76 | $107.60 | |
| $9.64 | $482.00 | |
| $9.31 | $931.00 | |
| $8.88 | $2,220.00 | |
| $8.61 | $4,305.00 | |
| $8.27 | $8,270.00 |
Need more?
Associated Parts

Carling Technologies
Switch Legend Plates & Labels INDICATOR PLATE

Carling Technologies
Switch Hardware HEX NUT

Carling Technologies
Switch Hardware RING NUT
Sign in to add projects and notes