Reference Only

2GL50-73

Toggle Switches 2-pole, ON - None - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug

Manufacturer:

Mfr Part:
GGG-35259000

TTI Part:
2GL50-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.465 in
ActuatorBat
Terminal SealUnsealed
Contact PlatingNickel
ComplianceUL; CSA
SeriesG
PackagingKit
Actuator StyleBat
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesGGG-35259000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

585In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.61$28.05
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT
Sign in to add projects and notes