Reference Only

2GK01-73

Toggle Switches SWITCH TOGGLE

Manufacturer:

Mfr Part:
GGG-34530000

TTI Part:
2GK01-73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - NONE - OFF
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating20 A
Voltage Rating AC250 VAC
Bushing Size15/32-32
ActuatorBat
Terminal SealSealed
Contact PlatingNickel
SeriesG
PackagingKit
Actuator StyleBat
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesGGG-34530000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

336In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$14.38$28.76
$11.98$119.80
$11.75$235.00
$10.64$532.00
$10.53$1,053.00
$10.43$2,607.50
$9.82$4,910.00
$9.72$9,720.00
Need more?

Associated Parts

272-06747 Carling Technologies

Carling Technologies

Switch Legend Plates & Labels INDICATOR PLATE
380-08602 Carling Technologies

Carling Technologies

Switch Hardware HEX NUT
380-08693 Carling Technologies

Carling Technologies

Switch Hardware RING NUT
Sign in to add projects and notes